Direct
Direct

EEV-FK1K4R7P | |
|---|---|
DigiKey Part Number | PCE3488TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K4R7P |
Description | CAP ALUM 4.7UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K4R7P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 3 Ohms |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K4R7P | Panasonic Industry | 1.928 | PCE3832CT-ND | kr.3.68000 | Direct |
| AFK475M80D16T-F | Cornell Dubilier Knowles | 0 | 338-2195-2-ND | kr.2.59927 | Direct |



