
EEV-FK1K331M | |
|---|---|
DigiKey Part Number | PCE3495TR-ND - Tape & Reel (TR) PCE3495CT-ND - Cut Tape (CT) PCE3495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K331M |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.10.21100 | kr.102.11 |
| 50 | kr.8.01940 | kr.400.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.00152 | kr.875.19 |
| 250 | kr.6.46988 | kr.1,617.47 |
| 375 | kr.6.20160 | kr.2,325.60 |
| 625 | kr.5.90243 | kr.3,689.02 |
| 875 | kr.5.72659 | kr.5,010.77 |
| 1.250 | kr.5.55665 | kr.6,945.81 |
| Unit Price without VAT: | kr.15.50000 |
|---|---|
| Unit Price with VAT: | kr.19.37500 |

