EEV-FK1H681V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.16.48000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.115
Unit Price: kr.14.27000
Datasheet
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1H681V

DigiKey Part Number
P124625TR-ND - Tape & Reel (TR)
P124625CT-ND - Cut Tape (CT)
P124625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1H681V
Description
CAP ALUM 680UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1H681V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.208 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.61 A @ 100 kHz
Part Status
Active
Impedance
73 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H681AMPanasonic Industry0PCE4851CT-NDkr.16.48000Parametric Equivalent
EEV-FK1H681MPanasonic Industry3.115PCE3523CT-NDkr.14.27000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.27000kr.19.27
10kr.12.85800kr.128.58
50kr.10.19980kr.509.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.8.95664kr.1,119.58
250kr.8.31276kr.2,078.19
375kr.7.98773kr.2,995.40
625kr.7.62525kr.4,765.78
875kr.7.41222kr.6,485.69
1.250kr.7.20640kr.9,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.27000
Unit Price with VAT:kr.24.08750