EEV-FK1E102Q is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2
Unit Price: kr.14.77000
Datasheet

Similar


Rubycon
In Stock: 200
Unit Price: kr.12.93000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5
Unit Price: kr.21.18000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.33311
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1E102Q

DigiKey Part Number
PCE3462TR-ND - Tape & Reel (TR)
PCE3462CT-ND - Cut Tape (CT)
PCE3462DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1E102Q
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1E102Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEV-FK1E102VPanasonic Industry2P124620CT-NDkr.14.77000Direct
10SEV1000M12.5X13.5Rubycon2001189-10SEV1000M12.5X13.5CT-NDkr.12.93000Similar
AFK108M25H32B-FCornell Dubilier Knowles0AFK108M25H32B-F-NDkr.0.00000Similar
AFK108M25H32T-FCornell Dubilier Knowles5338-2149-1-NDkr.21.18000Similar
MAL215099614E3Vishay Beyschlag/Draloric/BC Components04395PHTR-NDkr.9.33311Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.34000kr.63.40
50kr.4.89200kr.244.60
100kr.4.43290kr.443.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.3.97675kr.795.35
400kr.3.66500kr.1,466.00
600kr.3.50760kr.2,104.56
1.000kr.3.33218kr.3,332.18
1.400kr.3.22896kr.4,520.54
2.000kr.3.12930kr.6,258.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750