
EEV-EB2W3R3Q | |
|---|---|
DigiKey Part Number | PCE3447TR-ND - Tape & Reel (TR) PCE3447CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEV-EB2W3R3Q |
Description | CAP ALUM 3.3UF 20% 450V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-EB2W3R3Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 41 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.20300 | kr.112.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.37575 | kr.1,675.15 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

