EEV-EB2E330SM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 210
Unit Price: kr.18.07000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-EB2E330SM

DigiKey Part Number
PCE3587TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-EB2E330SM
Description
CAP ALUM 33UF 20% 250V SMD
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-EB2E330SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
308 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
560 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUJ2E330MNJ1MSNichicon210493-UUJ2E330MNJ1MSCT-NDkr.18.07000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes