
EEU-TP1V101B | |
|---|---|
DigiKey Part Number | P15701CT-ND - Cut Tape (CT) P15701TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V101B |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 377 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.58300 | kr.75.83 |
| 50 | kr.5.89120 | kr.294.56 |
| 100 | kr.5.35540 | kr.535.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.35342 | kr.2,176.71 |
| 1.000 | kr.4.06889 | kr.4,068.89 |
| 1.500 | kr.3.92535 | kr.5,888.02 |
| 2.500 | kr.3.76533 | kr.9,413.33 |
| 3.500 | kr.3.67126 | kr.12,849.41 |
| 5.000 | kr.3.58043 | kr.17,902.15 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

