3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E332SB

DigiKey Part Number
P15699CT-ND - Cut Tape (CT)
P15699TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1E332SB
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E332SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.368 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-TP1E332SPanasonic Industry578P14919-NDkr.32.02000Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.66000kr.28.66
10kr.19.57800kr.195.78
50kr.15.80300kr.790.15
100kr.14.61430kr.1,461.43
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.13.09944kr.3,274.86
500kr.12.34018kr.6,170.09
750kr.11.95724kr.8,967.93
1.250kr.11.53033kr.14,412.91
1.750kr.11.27944kr.19,739.02
2.500kr.11.03723kr.27,593.07
Manufacturers Standard Package
Unit Price without VAT:kr.28.66000
Unit Price with VAT:kr.35.82500