
EEU-HD1V331B | |
|---|---|
DigiKey Part Number | P15769CT-ND - Cut Tape (CT) P15769TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V331B |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 525 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG331B | Panasonic Industry | 1.161 | P19547CT-ND | kr.7.39000 | Parametric Equivalent |
| EEU-HD1V331 | Panasonic Industry | 114 | P15176-ND | kr.15.51000 | Parametric Equivalent |
| EKMQ350ELL331MJC5S | Chemi-Con | 405 | 565-EKMQ350ELL331MJC5S-ND | kr.9.76000 | Parametric Equivalent |
| RJA331M1VBK-1012S | Surge | 500 | 4403-RJA331M1VBK-1012S-ND | kr.3.83000 | Parametric Equivalent |
| UKA1V331MPD1TD | Nichicon | 136 | 493-4667-1-ND | kr.12.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.13300 | kr.71.33 |
| 50 | kr.5.52460 | kr.276.23 |
| 100 | kr.5.01810 | kr.501.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.06838 | kr.2,034.19 |
| 1.000 | kr.3.79842 | kr.3,798.42 |
| 1.500 | kr.3.66224 | kr.5,493.36 |
| 2.500 | kr.3.51038 | kr.8,775.95 |
| 3.500 | kr.3.42115 | kr.11,974.02 |
| 5.000 | kr.3.33495 | kr.16,674.75 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

