
EEU-HD1H561SB | |
|---|---|
DigiKey Part Number | P15759CT-ND - Cut Tape (CT) P15759TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H561SB |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H561SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 975 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.13.02900 | kr.130.29 |
| 50 | kr.10.34560 | kr.517.28 |
| 100 | kr.9.49800 | kr.949.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.43548 | kr.2,108.87 |
| 500 | kr.7.89406 | kr.3,947.03 |
| 750 | kr.7.62093 | kr.5,715.70 |
| 1.250 | kr.7.31651 | kr.9,145.64 |
| 1.750 | kr.7.13761 | kr.12,490.82 |
| 2.500 | kr.6.96474 | kr.17,411.85 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |

