Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EEU-HD1H220B | |
|---|---|
DigiKey Part Number | P15750CT-ND - Cut Tape (CT) P15750TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H220B |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG220I | Panasonic Industry | 16 | 10-ECA-1HHG220ICT-ND | kr.1.97000 | Direct |
| ECA-1JHG220B | Panasonic Industry | 10.440 | 10-ECA-1JHG220BCT-ND | kr.2.03000 | Upgrade |
| ECA-1JHG220I | Panasonic Industry | 4.983 | 10-ECA-1JHG220ICT-ND | kr.2.03000 | Upgrade |
| EKMG500ETC220ME11D | Chemi-Con | 77 | 565-3341-1-ND | kr.2.54000 | Direct |
| UBW1H220MPD1TD | Nichicon | 321 | 493-13157-1-ND | kr.7.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.03140 | kr.101.57 |
| 100 | kr.1.81320 | kr.181.32 |
| 500 | kr.1.43702 | kr.718.51 |
| 1.000 | kr.1.31821 | kr.1,318.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19712 | kr.2,394.24 |
| 4.000 | kr.1.11657 | kr.4,466.28 |
| 6.000 | kr.1.07592 | kr.6,455.52 |
| 10.000 | kr.1.03062 | kr.10,306.20 |
| 14.000 | kr.1.00398 | kr.14,055.72 |
| 20.000 | kr.0.97827 | kr.19,565.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |








