330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1E331B

DigiKey Part Number
P15739CT-ND - Cut Tape (CT)
P15739TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1E331B
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1E331B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
465 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1EHG331BPanasonic Industry1.85810-ECA-1EHG331BCT-NDkr.4.10000Direct
EKY-250ELL331MJC5SChemi-Con831565-EKY-250ELL331MJC5S-NDkr.4.87000Direct
In-Stock: 590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.88000kr.7.88
10kr.5.03800kr.50.38
50kr.3.84980kr.192.49
100kr.3.47290kr.347.29
500kr.2.82528kr.1,412.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.57297kr.2,572.97
2.000kr.2.40641kr.4,812.82
3.000kr.2.32236kr.6,967.08
5.000kr.2.22869kr.11,143.45
7.000kr.2.17365kr.15,215.55
10.000kr.2.12049kr.21,204.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.88000
Unit Price with VAT:kr.9.85000