
EEU-HD1C472B | |
|---|---|
DigiKey Part Number | P15732CT-ND - Cut Tape (CT) P15732TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C472B |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C472B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.702 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.13.68800 | kr.136.88 |
| 50 | kr.10.89220 | kr.544.61 |
| 100 | kr.10.00900 | kr.1,000.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.33520 | kr.4,167.60 |
| 1.000 | kr.7.86655 | kr.7,866.55 |
| 1.500 | kr.7.63015 | kr.11,445.23 |
| 2.500 | kr.7.36670 | kr.18,416.75 |
| 3.500 | kr.7.21189 | kr.25,241.62 |
| 5.000 | kr.7.06235 | kr.35,311.75 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |

