
EEU-HD1C472 | |
|---|---|
DigiKey Part Number | P15145-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C472 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C472 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.702 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.26000 | kr.20.26 |
| 10 | kr.13.58900 | kr.135.89 |
| 50 | kr.10.80980 | kr.540.49 |
| 200 | kr.9.20510 | kr.1,841.02 |
| 600 | kr.8.29400 | kr.4,976.40 |
| 1.000 | kr.7.95340 | kr.7,953.40 |
| 2.600 | kr.7.42904 | kr.19,315.50 |
| 5.000 | kr.7.14033 | kr.35,701.65 |
| Unit Price without VAT: | kr.20.26000 |
|---|---|
| Unit Price with VAT: | kr.25.32500 |

