330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1V331LB

DigiKey Part Number
P122338CT-ND - Cut Tape (CT)
P122338TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1V331LB
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1V331LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
868 mA @ 120 Hz
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.59000kr.5.59
10kr.3.54300kr.35.43
50kr.2.67240kr.133.62
100kr.2.39580kr.239.58
500kr.1.91948kr.959.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.73674kr.1,736.74
2.000kr.1.61409kr.3,228.18
3.000kr.1.55220kr.4,656.60
5.000kr.1.48321kr.7,416.05
7.000kr.1.44265kr.10,098.55
10.000kr.1.40347kr.14,034.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.59000
Unit Price with VAT:kr.6.98750