
EEU-FS1V331LB | |
|---|---|
DigiKey Part Number | P122338CT-ND - Cut Tape (CT) P122338TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1V331LB |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1V331LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 868 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.54300 | kr.35.43 |
| 50 | kr.2.67240 | kr.133.62 |
| 100 | kr.2.39580 | kr.239.58 |
| 500 | kr.1.91948 | kr.959.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.73674 | kr.1,736.74 |
| 2.000 | kr.1.61409 | kr.3,228.18 |
| 3.000 | kr.1.55220 | kr.4,656.60 |
| 5.000 | kr.1.48321 | kr.7,416.05 |
| 7.000 | kr.1.44265 | kr.10,098.55 |
| 10.000 | kr.1.40347 | kr.14,034.70 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

