
EEU-FS1K221B | |
|---|---|
DigiKey Part Number | PCE5179CT-ND - Cut Tape (CT) PCE5179TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K221B |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K221B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 784 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 54 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.51800 | kr.65.18 |
| 50 | kr.5.03260 | kr.251.63 |
| 100 | kr.4.56290 | kr.456.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.68570 | kr.1,842.85 |
| 1.000 | kr.3.43577 | kr.3,435.77 |
| 1.500 | kr.3.30965 | kr.4,964.48 |
| 2.500 | kr.3.16904 | kr.7,922.60 |
| 3.500 | kr.3.08640 | kr.10,802.40 |
| 5.000 | kr.3.00658 | kr.15,032.90 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

