180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1J181LB

DigiKey Part Number
P123399CT-ND - Cut Tape (CT)
P123399TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1J181LB
Description
CAP ALUM 180UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1J181LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
651 mA @ 120 Hz
Ripple Current @ High Frequency
930 mA @ 100 kHz
Impedance
50 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.4.01200kr.40.12
50kr.3.03880kr.151.94
100kr.2.73080kr.273.08
500kr.2.19958kr.1,099.79
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.99478kr.1,994.78
2.000kr.1.85805kr.3,716.10
3.000kr.1.78906kr.5,367.18
5.000kr.1.71215kr.8,560.75
7.000kr.1.66696kr.11,668.72
10.000kr.1.62330kr.16,233.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500