
EEU-FS1H122B | |
|---|---|
DigiKey Part Number | P122327CT-ND - Cut Tape (CT) P122327TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1H122B |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1H122B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.656 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.32 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.12.56000 | kr.125.60 |
| 50 | kr.9.95500 | kr.497.75 |
| 100 | kr.9.13400 | kr.913.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.10532 | kr.2,026.33 |
| 500 | kr.7.58048 | kr.3,790.24 |
| 750 | kr.7.31560 | kr.5,486.70 |
| 1.250 | kr.7.02041 | kr.8,775.51 |
| 1.750 | kr.6.84695 | kr.11,982.16 |
| 2.500 | kr.6.67939 | kr.16,698.47 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |

