
EEU-FS1C222LB | |
|---|---|
DigiKey Part Number | P122316CT-ND - Cut Tape (CT) P122316TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C222LB |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C222LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.976 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.27000 | kr.62.70 |
| 50 | kr.4.83360 | kr.241.68 |
| 100 | kr.4.37970 | kr.437.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.53176 | kr.1,765.88 |
| 1.000 | kr.3.29002 | kr.3,290.02 |
| 1.500 | kr.3.16805 | kr.4,752.07 |
| 2.500 | kr.3.03204 | kr.7,580.10 |
| 3.500 | kr.2.95212 | kr.10,332.42 |
| 5.000 | kr.2.87491 | kr.14,374.55 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

