1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1C122LB

DigiKey Part Number
P122314CT-ND - Cut Tape (CT)
P122314TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1C122LB
Description
CAP ALUM 1200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1C122LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.248 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.604
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.95600kr.39.56
50kr.2.99620kr.149.81
100kr.2.69260kr.269.26
500kr.2.16878kr.1,084.39
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.96686kr.1,966.86
2.000kr.1.83204kr.3,664.08
3.000kr.1.76402kr.5,292.06
5.000kr.1.68819kr.8,440.95
7.000kr.1.64363kr.11,505.41
10.000kr.1.60058kr.16,005.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250