
EEU-FS1A222B | |
|---|---|
DigiKey Part Number | P122304CT-ND - Cut Tape (CT) P122304TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A222B |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A222B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1A222 | Panasonic Industry | 201 | P122368-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.11000 | kr.51.10 |
| 50 | kr.3.91060 | kr.195.53 |
| 100 | kr.3.52950 | kr.352.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.82142 | kr.1,410.71 |
| 1.000 | kr.2.61880 | kr.2,618.80 |
| 1.500 | kr.2.51647 | kr.3,774.70 |
| 2.500 | kr.2.40243 | kr.6,006.07 |
| 3.500 | kr.2.33542 | kr.8,173.97 |
| 5.000 | kr.2.27066 | kr.11,353.30 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

