
EEU-FS0J752SB | |
|---|---|
DigiKey Part Number | P122294CT-ND - Cut Tape (CT) P122294TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J752SB |
Description | CAP ALUM 7500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J752SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.10.93700 | kr.109.37 |
| 50 | kr.8.62120 | kr.431.06 |
| 100 | kr.7.89010 | kr.789.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.97880 | kr.1,744.70 |
| 500 | kr.6.51156 | kr.3,255.78 |
| 750 | kr.6.27584 | kr.4,706.88 |
| 1.250 | kr.6.01296 | kr.7,516.20 |
| 1.750 | kr.5.85852 | kr.10,252.41 |
| 2.500 | kr.5.70935 | kr.14,273.38 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

