Parametric Equivalent

EEU-FS0J512B | |
|---|---|
DigiKey Part Number | P122292CT-ND - Cut Tape (CT) P122292TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J512B |
Description | CAP ALUM 5100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J512B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J512 | Panasonic Industry | 1.455 | P122352-ND | kr.12.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.24200 | kr.82.42 |
| 50 | kr.6.42500 | kr.321.25 |
| 100 | kr.5.85060 | kr.585.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.77250 | kr.2,386.25 |
| 1.000 | kr.4.46697 | kr.4,466.97 |
| 1.500 | kr.4.31281 | kr.6,469.22 |
| 2.500 | kr.4.14101 | kr.10,352.52 |
| 3.500 | kr.4.04001 | kr.14,140.03 |
| 5.000 | kr.3.94245 | kr.19,712.25 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |


