Parametric Equivalent

EEU-FS0J512B | |
|---|---|
DigiKey Part Number | P122292CT-ND - Cut Tape (CT) P122292TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J512B |
Description | CAP ALUM 5100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J512B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.19 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.24200 | kr.82.42 |
| 50 | kr.6.42500 | kr.321.25 |
| 100 | kr.5.85060 | kr.585.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.77250 | kr.2,386.25 |
| 1.000 | kr.4.46697 | kr.4,466.97 |
| 1.500 | kr.4.31281 | kr.6,469.22 |
| 2.500 | kr.4.14101 | kr.10,352.52 |
| 3.500 | kr.4.04001 | kr.14,140.03 |
| 5.000 | kr.3.94245 | kr.19,712.25 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |


