3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS0J332B

DigiKey Part Number
P122289CT-ND - Cut Tape (CT)
P122289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS0J332B
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS0J332B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.744 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.11000kr.51.10
50kr.3.91060kr.195.53
100kr.3.52950kr.352.95
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.82142kr.1,410.71
1.000kr.2.61880kr.2,618.80
1.500kr.2.51647kr.3,774.70
2.500kr.2.40243kr.6,006.07
3.500kr.2.33542kr.8,173.97
5.000kr.2.27066kr.11,353.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750