
EEU-FS0J202B | |
|---|---|
DigiKey Part Number | P122284CT-ND - Cut Tape (CT) P122284TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J202B |
Description | CAP ALUM 2000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J202B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.432 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.54600 | kr.45.46 |
| 50 | kr.3.46040 | kr.173.02 |
| 100 | kr.3.11740 | kr.311.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.47944 | kr.1,239.72 |
| 1.000 | kr.2.29635 | kr.2,296.35 |
| 1.500 | kr.2.20399 | kr.3,305.99 |
| 2.500 | kr.2.10100 | kr.5,252.50 |
| 3.500 | kr.2.04047 | kr.7,141.65 |
| 5.000 | kr.1.98197 | kr.9,909.85 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

