
EEU-FS0J152B | |
|---|---|
DigiKey Part Number | P122281CT-ND - Cut Tape (CT) P122281TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J152B |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J152B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.032 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.10200 | kr.41.02 |
| 50 | kr.3.11040 | kr.155.52 |
| 100 | kr.2.79590 | kr.279.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.21406 | kr.1,107.03 |
| 1.000 | kr.2.04681 | kr.2,046.81 |
| 1.500 | kr.1.96236 | kr.2,943.54 |
| 2.500 | kr.1.86820 | kr.4,670.50 |
| 3.500 | kr.1.81284 | kr.6,344.94 |
| 5.000 | kr.1.75938 | kr.8,796.90 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

