
EEU-FR1V391LB | |
|---|---|
DigiKey Part Number | P15390CT-ND - Cut Tape (CT) P15390TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V391LB |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V391LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82300 | kr.38.23 |
| 50 | kr.2.89480 | kr.144.74 |
| 100 | kr.2.59880 | kr.259.88 |
| 500 | kr.2.09030 | kr.1,045.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.89439 | kr.1,894.39 |
| 2.000 | kr.1.76354 | kr.3,527.08 |
| 3.000 | kr.1.69747 | kr.5,092.41 |
| 5.000 | kr.1.62384 | kr.8,119.20 |
| 7.000 | kr.1.58056 | kr.11,063.92 |
| 10.000 | kr.1.53876 | kr.15,387.60 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

