
EEU-FR1C471B | |
|---|---|
DigiKey Part Number | P15342CT-ND - Cut Tape (CT) P15342TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C471B |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.15300 | kr.107.65 |
| 100 | kr.1.92420 | kr.192.42 |
| 500 | kr.1.52870 | kr.764.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37813 | kr.1,378.13 |
| 2.000 | kr.1.27624 | kr.2,552.48 |
| 3.000 | kr.1.22480 | kr.3,674.40 |
| 5.000 | kr.1.16749 | kr.5,837.45 |
| 7.000 | kr.1.13378 | kr.7,936.46 |
| 10.000 | kr.1.10123 | kr.11,012.30 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

