
EEU-FR1C102LJ | |
|---|---|
DigiKey Part Number | 10-EEU-FR1C102LJCT-ND - Cut Tape (CT) 10-EEU-FR1C102LJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C102LJ |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.70300 | kr.37.03 |
| 50 | kr.2.79600 | kr.139.80 |
| 100 | kr.2.51000 | kr.251.00 |
| 500 | kr.2.01562 | kr.1,007.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82567 | kr.1,825.67 |
| 2.000 | kr.1.69852 | kr.3,397.04 |
| 3.000 | kr.1.63435 | kr.4,903.05 |
| 5.000 | kr.1.56282 | kr.7,814.10 |
| 7.000 | kr.1.52077 | kr.10,645.39 |
| 10.000 | kr.1.48016 | kr.14,801.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

