
EEU-FR1A682B | |
|---|---|
DigiKey Part Number | P15328CT-ND - Cut Tape (CT) P15328TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A682B |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A682B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.12.10300 | kr.121.03 |
| 50 | kr.9.57980 | kr.478.99 |
| 100 | kr.8.78410 | kr.878.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.78832 | kr.1,947.08 |
| 500 | kr.7.27934 | kr.3,639.67 |
| 750 | kr.7.02261 | kr.5,266.96 |
| 1.250 | kr.6.73642 | kr.8,420.52 |
| 1.750 | kr.6.56821 | kr.11,494.37 |
| 2.500 | kr.6.40576 | kr.16,014.40 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

