
EEU-FR0J222B | |
|---|---|
DigiKey Part Number | P15308CT-ND - Cut Tape (CT) P15308TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J222B |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J222B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.93900 | kr.49.39 |
| 50 | kr.3.77360 | kr.188.68 |
| 100 | kr.3.40460 | kr.340.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.71758 | kr.1,358.79 |
| 1.000 | kr.2.52078 | kr.2,520.78 |
| 1.500 | kr.2.42150 | kr.3,632.25 |
| 2.500 | kr.2.31078 | kr.5,776.95 |
| 3.500 | kr.2.24566 | kr.7,859.81 |
| 5.000 | kr.2.18280 | kr.10,914.00 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

