510 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FP1V511B

DigiKey Part Number
P123959CT-ND - Cut Tape (CT)
P123959TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FP1V511B
Description
CAP ALUM 510UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
510 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FP1V511B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
68mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.625 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.02900kr.60.29
50kr.4.64080kr.232.04
100kr.4.20220kr.420.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.38302kr.1,691.51
1.000kr.3.14933kr.3,149.33
1.500kr.3.03137kr.4,547.06
2.500kr.2.89986kr.7,249.65
3.500kr.2.82257kr.9,878.99
5.000kr.2.74790kr.13,739.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500