


EEU-FM1V221LB | |
|---|---|
DigiKey Part Number | P19721CT-ND - Cut Tape (CT) P19721TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V221LB |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V221LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 868 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03700 | kr.30.37 |
| 50 | kr.2.27740 | kr.113.87 |
| 100 | kr.2.03700 | kr.203.70 |
| 500 | kr.1.62190 | kr.810.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46359 | kr.1,463.59 |
| 2.000 | kr.1.35673 | kr.2,713.46 |
| 3.000 | kr.1.30281 | kr.3,908.43 |
| 5.000 | kr.1.24269 | kr.6,213.45 |
| 7.000 | kr.1.20734 | kr.8,451.38 |
| 10.000 | kr.1.17321 | kr.11,732.10 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

