


EEU-FM1V221B | |
|---|---|
DigiKey Part Number | P19720CT-ND - Cut Tape (CT) P19720TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V221B |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V221B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 903 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06200 | kr.30.62 |
| 50 | kr.2.29640 | kr.114.82 |
| 100 | kr.2.05420 | kr.205.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.60630 | kr.803.15 |
| 1.000 | kr.1.47690 | kr.1,476.90 |
| 1.500 | kr.1.41158 | kr.2,117.37 |
| 2.500 | kr.1.33868 | kr.3,346.70 |
| 3.500 | kr.1.29584 | kr.4,535.44 |
| 5.000 | kr.1.25443 | kr.6,272.15 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

