


EEU-FM1H821S | |
|---|---|
DigiKey Part Number | P12404-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H821S |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H821S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.153 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.87 A @ 100 kHz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.03900 | kr.80.39 |
| 50 | kr.6.26260 | kr.313.13 |
| 100 | kr.5.70220 | kr.570.22 |
| 500 | kr.4.73712 | kr.2,368.56 |
| 1.000 | kr.4.43337 | kr.4,433.37 |
| 2.500 | kr.4.10921 | kr.10,273.02 |
| 5.000 | kr.3.91182 | kr.19,559.10 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

