


EEU-FM1H561B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H561BCT-ND - Cut Tape (CT) 10-EEU-FM1H561BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H561B |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H561B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.995 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.66 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.92300 | kr.69.23 |
| 50 | kr.5.35600 | kr.267.80 |
| 100 | kr.4.86150 | kr.486.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.93676 | kr.1,968.38 |
| 1.000 | kr.3.67359 | kr.3,673.59 |
| 1.500 | kr.3.54085 | kr.5,311.27 |
| 2.500 | kr.3.39284 | kr.8,482.10 |
| 3.500 | kr.3.30586 | kr.11,570.51 |
| 5.000 | kr.3.22184 | kr.16,109.20 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

