


EEU-FM1H471B | |
|---|---|
DigiKey Part Number | P19717CT-ND - Cut Tape (CT) P19717TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H471B |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.695 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.26 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.76300 | kr.57.63 |
| 50 | kr.4.43040 | kr.221.52 |
| 100 | kr.4.00810 | kr.400.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.22060 | kr.1,610.30 |
| 1.000 | kr.2.99565 | kr.2,995.65 |
| 1.500 | kr.2.88212 | kr.4,323.18 |
| 2.500 | kr.2.75562 | kr.6,889.05 |
| 3.500 | kr.2.68124 | kr.9,384.34 |
| 5.000 | kr.2.60942 | kr.13,047.10 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

