


EEU-FM1H121LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H121LBCT-ND - Cut Tape (CT) 10-EEU-FM1H121LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H121LB |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H121LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 798 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03700 | kr.30.37 |
| 50 | kr.2.27740 | kr.113.87 |
| 100 | kr.2.03700 | kr.203.70 |
| 500 | kr.1.62190 | kr.810.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46359 | kr.1,463.59 |
| 2.000 | kr.1.35673 | kr.2,713.46 |
| 3.000 | kr.1.30281 | kr.3,908.43 |
| 5.000 | kr.1.24269 | kr.6,213.45 |
| 7.000 | kr.1.20734 | kr.8,451.38 |
| 10.000 | kr.1.17321 | kr.11,732.10 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

