


EEU-FM1E471LB | |
|---|---|
DigiKey Part Number | P19710CT-ND - Cut Tape (CT) P19710TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E471LB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E471LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.42400 | kr.34.24 |
| 50 | kr.2.57780 | kr.128.89 |
| 100 | kr.2.30970 | kr.230.97 |
| 500 | kr.1.84874 | kr.924.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67211 | kr.1,672.11 |
| 2.000 | kr.1.55343 | kr.3,106.86 |
| 3.000 | kr.1.49356 | kr.4,480.68 |
| 5.000 | kr.1.42678 | kr.7,133.90 |
| 7.000 | kr.1.38753 | kr.9,712.71 |
| 10.000 | kr.1.34962 | kr.13,496.20 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

