1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1E152B

DigiKey Part Number
P19704CT-ND - Cut Tape (CT)
P19704TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E152B
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E152B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.552 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
15 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E152Panasonic Industry320P14427-NDkr.10.59000Similar
EEU-FR1E152BPanasonic Industry50P15353CT-NDkr.10.78000Similar
EEU-FM1E152Panasonic Industry19.484P12380-NDkr.10.46000Parametric Equivalent
EEU-FS1V152Panasonic Industry2.004P122408-NDkr.12.36000Parametric Equivalent
EEU-FS1V152BPanasonic Industry5.425P122335CT-NDkr.12.62000Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.6.92300kr.69.23
50kr.5.35600kr.267.80
100kr.4.86150kr.486.15
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.93676kr.1,968.38
1.000kr.3.67359kr.3,673.59
1.500kr.3.54085kr.5,311.27
2.500kr.3.39284kr.8,482.10
3.500kr.3.30586kr.11,570.51
5.000kr.3.22184kr.16,109.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250