


EEU-FM1C681B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C681BCT-ND - Cut Tape (CT) 10-EEU-FM1C681BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C681B |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C681B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.343 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82300 | kr.38.23 |
| 50 | kr.2.89480 | kr.144.74 |
| 100 | kr.2.59880 | kr.259.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.05188 | kr.1,025.94 |
| 1.000 | kr.1.89439 | kr.1,894.39 |
| 1.500 | kr.1.81493 | kr.2,722.39 |
| 2.500 | kr.1.72628 | kr.4,315.70 |
| 3.500 | kr.1.67418 | kr.5,859.63 |
| 5.000 | kr.1.62384 | kr.8,119.20 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

