


EEU-FM1A562B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1A562BCT-ND - Cut Tape (CT) 10-EEU-FM1A562BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A562B |
Description | CAP ALUM 5600UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A562B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.41500 | kr.94.15 |
| 50 | kr.7.37840 | kr.368.92 |
| 100 | kr.6.73500 | kr.673.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.93600 | kr.1,484.00 |
| 500 | kr.5.52416 | kr.2,762.08 |
| 750 | kr.5.31647 | kr.3,987.35 |
| 1.250 | kr.5.08483 | kr.6,356.04 |
| 1.750 | kr.4.94868 | kr.8,660.19 |
| 2.500 | kr.4.81716 | kr.12,042.90 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

