


EEU-FM1A102 | |
|---|---|
DigiKey Part Number | P12353-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A102 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.343 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Bulk | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.75300 | kr.37.53 |
| 50 | kr.2.84160 | kr.142.08 |
| 200 | kr.2.31000 | kr.462.00 |
| 600 | kr.2.00757 | kr.1,204.54 |
| 1.000 | kr.1.89439 | kr.1,894.39 |
| 2.600 | kr.1.71997 | kr.4,471.92 |
| 5.000 | kr.1.62384 | kr.8,119.20 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

