


EEU-FM1A101 | |
|---|---|
DigiKey Part Number | P12919-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A101 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.47900 | kr.14.79 |
| 50 | kr.1.08400 | kr.54.20 |
| 200 | kr.0.85325 | kr.170.65 |
| 600 | kr.0.72102 | kr.432.61 |
| 1.000 | kr.0.67148 | kr.671.48 |
| 2.600 | kr.0.59505 | kr.1,547.13 |
| 5.000 | kr.0.55285 | kr.2,764.25 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

