


EEU-FM0J152B | |
|---|---|
DigiKey Part Number | 10-EEU-FM0J152BCT-ND - Cut Tape (CT) 10-EEU-FM0J152BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J152B |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J152B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.99000 | kr.6.99 |
| 10 | kr.4.46100 | kr.44.61 |
| 50 | kr.3.39220 | kr.169.61 |
| 100 | kr.3.05440 | kr.305.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.42618 | kr.1,213.09 |
| 1.000 | kr.2.24587 | kr.2,245.87 |
| 1.500 | kr.2.15487 | kr.3,232.30 |
| 2.500 | kr.2.05340 | kr.5,133.50 |
| 3.500 | kr.1.99375 | kr.6,978.12 |
| 5.000 | kr.1.93611 | kr.9,680.55 |
| Unit Price without VAT: | kr.6.99000 |
|---|---|
| Unit Price with VAT: | kr.8.73750 |

