Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



EEU-FM0J122LBJ | |
|---|---|
DigiKey Part Number | EEU-FM0J122LBJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J122LBJ |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J122LBJ Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.248 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM0J122 | Panasonic Industry | 489 | P12341-ND | kr.5.96000 | Similar |
| EEU-FM0J122B | Panasonic Industry | 1.379 | 10-EEU-FM0J122BCT-ND | kr.6.02000 | Similar |
| EEU-FM0J122L | Panasonic Industry | 590 | P12342-ND | kr.5.33000 | Similar |
| EEU-FR0J122 | Panasonic Industry | 840 | P14362-ND | kr.6.34000 | Similar |
| EEU-FR0J122B | Panasonic Industry | 735 | P15303CT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09467 | kr.2,189.34 |
| Unit Price without VAT: | kr.1.09467 |
|---|---|
| Unit Price with VAT: | kr.1.36834 |









