
EEU-FK1C392S | |
|---|---|
DigiKey Part Number | P124284-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C392S |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C392S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.864 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.33 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.11.46300 | kr.114.63 |
| 50 | kr.9.05860 | kr.452.93 |
| 100 | kr.8.30100 | kr.830.10 |
| 500 | kr.6.99734 | kr.3,498.67 |
| 1.000 | kr.6.58713 | kr.6,587.13 |
| 2.500 | kr.6.14972 | kr.15,374.30 |
| 5.000 | kr.5.88336 | kr.29,416.80 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |

