
EEU-FC2A151S | |
|---|---|
DigiKey Part Number | P10778-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A151S |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A151S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 596.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.51000 | kr.95.10 |
| 50 | kr.7.45720 | kr.372.86 |
| 100 | kr.6.81040 | kr.681.04 |
| 500 | kr.5.69726 | kr.2,848.63 |
| 1.000 | kr.5.34697 | kr.5,346.97 |
| 2.500 | kr.4.97325 | kr.12,433.12 |
| 5.000 | kr.4.74572 | kr.23,728.60 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

